


ZB4BW0G11 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW0G11-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW0G11 |
Description | CONFIG SW LAMP LED WHT 110-120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 110 ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW0G11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 110 ~ 120V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.43000 | £54.43 |
| 10 | £46.94600 | £469.46 |
| 25 | £44.25000 | £1,106.25 |
| 50 | £42.31000 | £2,115.50 |
| 100 | £42.15350 | £4,215.35 |
| Unit Price without VAT: | £54.43000 |
|---|---|
| Unit Price with VAT: | £65.31600 |






