ZB4BW0B11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4BW0B13

DigiKey Part Number
4008-ZB4BW0B13-ND
Manufacturer
Manufacturer Product Number
ZB4BW0B13
Description
CONFIG SWITCH LAMP LED WHITE 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 24V
Datasheet
 Datasheet
EDA/CAD Models
ZB4BW0B13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Color
White
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£66.04000£66.04
10£56.95300£569.53
25£53.68080£1,342.02
50£51.96540£2,598.27
Manufacturers Standard Package
Unit Price without VAT:£66.04000
Unit Price with VAT:£79.24800