
ZB4BV8 | |
|---|---|
DigiKey Part Number | 4008-ZB4BV8-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BV8 |
Description | CONFIG SWITCH LAMP INCAND 480V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Incandescent 480V |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BV8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage | 480V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.76000 | £53.76 |
| Unit Price without VAT: | £53.76000 |
|---|---|
| Unit Price with VAT: | £64.51200 |






