
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Coil Voltage | 16.8 ~ 30VDC | |
Contact Form | - | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 1.8kVDC - Nom | |
Features | Auxillary Contacts, Economizer | |
Termination Style | Busbar | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 12.5 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 150 ms | |
Release Time | 50 ms | |
Coil Current | 1.125 A | |
Coil Power | 27W | |
Coil Resistance | 19.4Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,894.71000 | £3,894.71 |
| Unit Price without VAT: | £3,894.71000 |
|---|---|
| Unit Price with VAT: | £4,673.65200 |

