FN2200B-400-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2200B-400-99

DigiKey Part Number
817-1620-ND
Manufacturer
Manufacturer Product Number
FN2200B-400-99
Description
LINE FLTR 1200VDC 400A CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 400 A 1200V (1.2kV) Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1200V (1.2kV)
Voltage - Rated AC
-
Current
400 A
Frequency - Operating
-
Applications
Photovoltaic Inverter
Approval Agency
cURus, ENEC
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
In-Stock: 7
Can ship immediately
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£596.01000£596.01
10£570.65500£5,706.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£596.01000
Unit Price with VAT:£715.21200