FN2200B-1000-99

DigiKey Part Number
817-1623-ND
Manufacturer
Manufacturer Product Number
FN2200B-1000-99
Description
LINE FLTR 1200VDC 1KA CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 1 kA 1200V (1.2kV) Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaffner EMC Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1200V (1.2kV)
Voltage - Rated AC
-
Current
1 kA
Frequency - Operating
-
Applications
Photovoltaic Inverter
Approval Agency
cURus, ENEC
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,122.56000£1,122.56
Manufacturers Standard Package
Unit Price without VAT:£1,122.56000
Unit Price with VAT:£1,347.07200