2SC6017-H-TL-E | |
---|---|
DigiKey Part Number | 2156-2SC6017-H-TL-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SC6017-H-TL-E |
Description | TRANS NPN 50V 10A DPAK/TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 10 A 200MHz 950 mW Surface Mount DPAK/TP-FA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 250mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 950 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK/TP-FA |
Quantity | Unit Price | Ext Price |
---|---|---|
1,314 | £0.21546 | £283.11 |
Unit Price without VAT: | £0.21546 |
---|---|
Unit Price with VAT: | £0.25855 |