cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WS0812M4D01

Digi-Key Part Number
9WS0812M4D01-ND
Manufacturer
Sanyo Denki America Inc.
Manufacturer Product Number
9WS0812M4D01
Supplier
Description
DC AXIAL FAN 80X80X25MM LOCK
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo Denki America Inc.
Series
Package
Box
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
23.0 CFM (0.644m³/min)
Static Pressure
0.094 in H2O (23.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
23.0dB(A)
Power (Watts)
1.2 W
RPM
2200 RPM
Termination
3 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.265 lb (120.2 g)
Current Rating (Amps)
0.100A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Standard Package1