cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV0312G3D01

Digi-Key Part Number
9GV0312G3D01-ND
Manufacturer
Sanyo Denki America Inc.
Manufacturer Product Number
9GV0312G3D01
Supplier
Description
DC AXIAL FAN 38X38X28MM LOCK
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 17.0 CFM (0.476m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo Denki America Inc.
Series
Package
Box
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
17.0 CFM (0.476m³/min)
Static Pressure
0.924 in H2O (230.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
50.0dB(A)
Power (Watts)
4.8 W
RPM
13500 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.400A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
All prices are in GBP
Box
QtyUnit PriceExt Price
126£8.84540£1,114.52
Additional Resources
AttributeDescription
Standard Package126