cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0412M3021

Digi-Key Part Number
9GA0412M3021-ND
Manufacturer
Sanyo Denki America Inc.
Manufacturer Product Number
9GA0412M3021
Supplier
Description
DC AXIAL FAN 40X40X28MM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 16.2 CFM (0.454m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo Denki America Inc.
Series
Package
Box
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
16.2 CFM (0.454m³/min)
Static Pressure
1.040 in H2O (258.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Protection
Noise
47.0dB(A)
Power (Watts)
2.52 W
RPM
12500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.117 lb (53.07 g)
Current Rating (Amps)
0.210A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
All prices are in GBP
Box
QtyUnit PriceExt Price
126£9.19873£1,159.04
Additional Resources
AttributeDescription
Standard Package126