cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G1248P1G04

Digi-Key Part Number
9G1248P1G04-ND
Manufacturer
Sanyo Denki America Inc.
Manufacturer Product Number
9G1248P1G04
Supplier
Description
DC AXIAL FAN 120X120X38MM PWM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 137.0 CFM (3.84m³/min) 4 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo Denki America Inc.
Series
Package
Box
Part Status
Active
Voltage - Rated
48VDC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
137.0 CFM (3.84m³/min)
Static Pressure
0.542 in H2O (135.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
49.0dB(A)
Power (Watts)
12 W
RPM
3600 RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.728 lb (330.22 g)
Current Rating (Amps)
0.250A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
All prices are in GBP
Box
QtyUnit PriceExt Price
42£16.65786£699.63
Additional Resources
AttributeDescription
Standard Package21