cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-108-01-S-D-014

Digi-Key Part Number
TMS-108-01-S-D-014-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TMS-108-01-S-D-014
Supplier
Description
.050" (1.27MM) MICRO HEADER
Detailed Description
Connector Header Through Hole 16 position 0.050" (1.27mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
16
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
15
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1