cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-05-28-G-24.00-DR-NDX

Digi-Key Part Number
SFSD-05-28-G-24.00-DR-NDX-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SFSD-05-28-G-24.00-DR-NDX
Supplier
Description
.050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time
11
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
2.00' (609.60mm)
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Not Applicable
EAR99
8544.42.9090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£7.90000£7.90
1