QTH-090-01-L-D-RA | |
---|---|
DigiKey Part Number | QTH-090-01-L-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-01-L-D-RA |
Description | CONN HDR 180POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QTH-090-01-L-D-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
27 | £19.57815 | £528.61 |
Unit Price without VAT: | £19.57815 |
---|---|
Unit Price with VAT: | £23.49378 |