
MPTC-01-04-01-01-01-T-RA-SD | |
|---|---|
DigiKey Part Number | 612-MPTC-01-04-01-01-01-T-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPTC-01-04-01-01-01-T-RA-SD |
Description | 5.00 MM POWERSTRIP/30 A SIGNAL/P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 (4 + 2 Power) position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade; Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.107" (2.71mm) | |
Overall Contact Length | - | |
Insulation Height | 0.490" (12.44mm) | |
Contact Shape | Rectangular, Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy, Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £2.30194 | £165.74 |
| Unit Price without VAT: | £2.30194 |
|---|---|
| Unit Price with VAT: | £2.76233 |

