
MECT-115-01-M-D-RA1 | |
|---|---|
DigiKey Part Number | SAM12719-ND |
Manufacturer | |
Manufacturer Product Number | MECT-115-01-M-D-RA1 |
Description | CONN SFP+ RCPT 30POS SLD R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MECT-115-01-M-D-RA1 Models |
Category | Number of Positions 30 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.33000 | £3.33 |
| 50 | £2.71060 | £135.53 |
| 100 | £2.30080 | £230.08 |
| 500 | £2.04518 | £1,022.59 |
| 1,000 | £1.91363 | £1,913.63 |
| Unit Price without VAT: | £3.33000 |
|---|---|
| Unit Price with VAT: | £3.99600 |

