cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-06-05-L-D-390-160-P

Digi-Key Part Number
FW-06-05-L-D-390-160-P-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FW-06-05-L-D-390-160-P
Supplier
Description
CONN HDR 12POS 0.05 STACK SMD
Detailed Description
12 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Number of Positions
12
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.550" (13.970mm)
Length - Post (Mating)
0.160" (4.064mm)
Length - Stack Height
0.390" (9.906mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
1 (Unlimited)
EAR99
8536.69.4040
1