cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-06-03-G-D-315-085

Digi-Key Part Number
FW-06-03-G-D-315-085-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FW-06-03-G-D-315-085
Supplier
Description
CONN HDR 12POS 0.05 STACK SMD
Manufacturer Standard Lead Time
11
Detailed Description
12 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Tube
Part Status
Active
Number of Positions
12
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.400" (10.160mm)
Length - Post (Mating)
0.085" (2.159mm)
Length - Stack Height
0.315" (8.000mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
1 (Unlimited)
EAR99
8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£2.78000£2.78
76