cms-photo-not-available

FW-04-05-G-D-610-065-A-TR

Digi-Key Part Number
FW-04-05-G-D-610-065-A-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
FW-04-05-G-D-610-065-A-TR
Supplier
Description
CONN HDR 8POS 0.05 STACK SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
8 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Number of Positions
8
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.675" (17.145mm)
Length - Post (Mating)
0.065" (1.651mm)
Length - Stack Height
0.610" (15.494mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
125£1.99968£249.96
Additional Resources
AttributeDescription
Standard Package125