cms-photo-not-available

FTSH-112-01-L-D-EJ

Digi-Key Part Number
FTSH-112-01-L-D-EJ-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FTSH-112-01-L-D-EJ
Supplier
Description
CONN HEADER VERT 24POS 1.27MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header Through Hole 24 position 0.050" (1.27mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
24
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.309" (7.86mm)
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
End Shrouds
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
1£4.97000£4.97
Additional Resources
AttributeDescription
Standard Package1