cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-10-R-09.27-4

Digi-Key Part Number
FJ-10-R-09.27-4-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FJ-10-R-09.27-4
Supplier
Description
1MM FLEX CABLE JUMPER
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 9.270" (235.46mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
9.270" (235.46mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1