ESQT-105-02-G-D-650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQT-105-02-G-D-650

Digi-Key Part Number
ESQT-105-02-G-D-650-ND
Manufacturer
Manufacturer Product Number
ESQT-105-02-G-D-650
Description
CONN SOCKET 10POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
10 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Product Status
Active
Connector Type
Elevated Socket
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
10
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.650" (16.50mm)
Contact Length - Post
0.200" (5.08mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£6.09000£6.09
10£5.50400£55.04
100£4.81920£481.92
500£4.05830£2,029.15
1,000£3.55101£3,551.01
Additional Resources
AttributeDescription
Standard Package1