cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-010-01-S-D-EM2-TR

Digi-Key Part Number
612-ERF8-010-01-S-D-EM2-TR-ND - Tape & Reel (TR)
612-ERF8-010-01-S-D-EM2-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-010-01-S-D-EM2-TR
Description
CONN SOCKET 20POS EDGE MNT GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
150£5.58447£837.67
Additional Resources
AttributeDescription
Other Names
612-ERF8-010-01-S-D-EM2-TRCT
ERF8-010-01-S-D-EM2-TR-ND
612-ERF8-010-01-S-D-EM2-TR
Standard Package150