cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-37-12-F-D-770

Digi-Key Part Number
DW-37-12-F-D-770-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
DW-37-12-F-D-770
Supplier
Description
CONN HDR 74POS 0.1 STACK T/H
Detailed Description
74 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Number of Positions
74
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.030" (26.162mm)
Length - Post (Mating)
0.150" (3.810mm)
Length - Stack Height
0.770" (19.558mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Not Applicable
EAR99
8536.69.4040
1