cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTMM-138-01-T-D

Digi-Key Part Number
BTMM-138-01-T-D-ND
Manufacturer
Manufacturer Product Number
BTMM-138-01-T-D
Description
.020 SQ. RA POST ASSEMBLY
Detailed Description
76 (2 x 38) Position Shunt Connector Black Insulated 0.079" (2.00mm) Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Product Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
76 (2 x 38)
Pitch
0.079" (2.00mm)
Height
0.155" (3.94mm)
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1