cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSW-131-04-T-E

Digi-Key Part Number
BSW-131-04-T-E-ND
Manufacturer
Manufacturer Product Number
BSW-131-04-T-E
Description
CONN RCPT 31POS 0.1 TIN PCB
Detailed Description
31 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole, Bottom Mount Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Receptacle, Breakaway
Contact Type
Female Socket
Style
Board to Board
Number of Positions
31
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Bottom Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.350" (8.89mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyethylene Terephthalate (PET), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1