SSW-1xx-02-S-S-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSW-1xx-02-S-S-RA
SSQ, SSW Single Right Angle

SSW-130-02-S-S-RA

Digi-Key Part Number
SAM1220-30-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SSW-130-02-S-S-RA
Supplier
Description
CONN RCPT 30POS 0.1 GOLD PCB R/A
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
30
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 49POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 48POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 47POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 46POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 45POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 44POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 43POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 42POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 41POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 40POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 39POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 38POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 37POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 36POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 35POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 34POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 33POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 32POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 31POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 29POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 28POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 27POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 26POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 25POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 24POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 23POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 22POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 21POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 20POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 19POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 18POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 17POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 16POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 15POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 14POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 13POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 12POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 11POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 10POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 9POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 8POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 7POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 6POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 5POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 4POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 3POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 2POS 0.1 GOLD PCB R/A
Quantity Available: 0
CONN RCPT 1POS GOLD PCB R/A
Quantity Available: 0