cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT32BMD3YBUSS0

Digi-Key Part Number
SPMWHT32BMD3YBUSS0-ND - Tape & Reel (TR)
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPMWHT32BMD3YBUSS0
Supplier
Description
LED
Detailed Description
LED Lighting series White, Warm 3500K 5.9V 65mA 115° 1212 (3030 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Color
White, Warm
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
68lm (62lm ~ 74lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
5.9V
Lumens/Watt @ Current - Test
177 lm/W
CRI (Color Rendering Index)
70
Current - Max
150mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
40,000£0.08932£3,572.80
Additional Resources
AttributeDescription
Standard Package40,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SPMWHT32BMD3YBU0S0Samsung Semiconductor, Inc.39,9751510-2403-1-ND£0.37000search-direct