cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT223MD5WAWHS0

Digi-Key Part Number
SPMWHT223MD5WAWHS0-ND - Tape & Reel (TR)
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPMWHT223MD5WAWHS0
Supplier
Description
LED LM231B WARM WHITE 2700K 2SMD
Detailed Description
LED Lighting series White, Warm 2700K 2.86V 65mA 120° 0909 (2323 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Warm
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
28lm (26lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.86V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0909 (2323 Metric)
Supplier Device Package
2323
Size / Dimension
0.091" L x 0.091" W (2.30mm x 2.30mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
20°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package4,000