cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH122C7Q5SHTKSB

Digi-Key Part Number
SPMWH122C7Q5SHTKSB-ND - Tape & Reel (TR)
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPMWH122C7Q5SHTKSB
Supplier
Description
LED
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
LED Lighting series - - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Color
-
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Thermal Resistance of Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
40,000£0.01057£422.80
Additional Resources
AttributeDescription
Standard Package40,000