CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C120JB61PNC

Digi-Key Part Number
1276-2580-2-ND - Tape & Reel (TR)
1276-2580-1-ND - Cut Tape (CT)
1276-2580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C120JB61PNC
Description
CAP CER 12PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Manufacturer Standard Lead Time: 22 Weeks
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000,000£0.01119£11,190.00
Unit Price without VAT:£0.01119
Unit Price with VAT:£0.01200
Additional Resources
AttributeDescription
Other Names
1276-2580-6
1276-2580-2
1276-2580-1
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
08055A120J4T2AKYOCERA AVX008055A120J4T2A-ND£0.03798Direct
08051A120J4T2AKYOCERA AVX0478-08051A120J4T2ACT-ND£0.18000Upgrade