0805-(1.40)-CL-Series

CL21A225KB9LNNC

Digi-Key Part Number
1276-2409-2-ND - Tape & Reel (TR)
1276-2409-1-ND - Cut Tape (CT)
1276-2409-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL21A225KB9LNNC
Supplier
Description
CAP CER 2.2UF 50V X5R 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.23000£0.23
10£0.15600£1.56
50£0.10360£5.18
100£0.08810£8.81
500£0.06218£31.09
1,000£0.05440£54.40
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.04793£191.72
Additional Resources
AttributeDescription
Other Names
1276-2409-2
1276-2409-1
1276-2409-6
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CL21B225KOFNNNESamsung Electro-Mechanics3,5451276-1162-1-ND£0.09000Similar