CL Series 0402(1005 Metric) 5
CL Series 0402(1005 Metric) 5
0805-(1.40)-CL-Series
cut-tape-render

CL05B105KQ5NQNC

Digi-Key Part Number
1276-1513-2-ND - Tape & Reel (TR)
1276-1513-1-ND - Cut Tape (CT)
1276-1513-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL05B105KQ5NQNC
Supplier
Description
CAP CER 1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±10%
Voltage - Rated
6.3V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.12000£0.12
10£0.08700£0.87
50£0.04920£2.46
100£0.04080£4.08
500£0.02860£14.30
1,000£0.02367£23.67
2,500£0.02203£55.08
5,000£0.02016£100.80
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.01875£187.50
Additional Resources
AttributeDescription
Other Names
Q10363058
1276-1513-2
1276-1513-6
Q10499200
1276-1513-1
Q10192445
Standard Package10,000