CL Series 1812(4532 Metric) 22
CL Series 1812(4532 Metric) 22
CL Series 0402(1005 Metric) 5
0805-(1.40)-CL-Series

CL05A225KQ5NNNC

Digi-Key Part Number
1276-1172-2-ND - Tape & Reel (TR)
1276-1172-1-ND - Cut Tape (CT)
1276-1172-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL05A225KQ5NNNC
Supplier
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±10%
Voltage - Rated
6.3V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.17000£0.17
10£0.11700£1.17
50£0.07020£3.51
100£0.05920£5.92
500£0.04052£20.26
1,000£0.03584£35.84
2,500£0.03428£85.70
5,000£0.03117£155.85
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.02357£235.70
Additional Resources
AttributeDescription
Other Names
1276-1172-6
1276-1172-2
1276-1172-1
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CL05A225KP5NSNCSamsung Electro-Mechanics232,2061276-1108-1-ND£0.12000Upgrade
CL05A225KA5NUNCSamsung Electro-Mechanics62,0471276-1460-1-ND£0.26000Upgrade
CL05A225KQ5NSNCSamsung Electro-Mechanics452,5141276-1464-1-ND£0.18000Direct