CL Series 0402(1005 Metric) 5
CL Series 0402(1005 Metric) 5
0805-(1.40)-CL-Series
CL Series 1812(4532 Metric) 22

CL05A225KP7NSB8

Digi-Key Part Number
1276-6820-2-ND - Tape & Reel (TR)
1276-6820-1-ND - Cut Tape (CT)
1276-6820-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL05A225KP7NSB8
Supplier
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.25000£0.25
10£0.17000£1.70
50£0.11360£5.68
100£0.09660£9.66
500£0.06820£34.10
1,000£0.05968£59.68
2,500£0.05684£142.10
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000£0.04973£397.84
Additional Resources
AttributeDescription
Other Names
1276-6820-6
1276-6820-1
1276-6820-2
Standard Package8,000