0603 (1608 Metric) ,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIL10S220KNC

Digi-Key Part Number
CIL10S220KNC-ND - Tape & Reel (TR)
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CIL10S220KNC
Supplier
Description
FIXED IND 22UH 1MA 2.1 OHM SMD
Detailed Description
22 µH Shielded - Inductor 1 mA 2.1Ohm Max 0603 (1608 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
1 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package4,000