0806 (2016 Metric) 2,00x1,60x,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGW201610GLR47MLE

Digi-Key Part Number
CIGW201610GLR47MLE-ND - Tape & Reel (TR)
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CIGW201610GLR47MLE
Supplier
Description
FIXED IND 470NH 5.3A 26MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
470 nH Shielded Wirewound Inductor 5.3 A 26mOhm Max 0806 (2016 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Metal Composite
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
5.3 A
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000£0.06842£615.78
Additional Resources
AttributeDescription
Standard Package3,000