CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104MBFNNNE

Digi-Key Part Number
1276-2924-2-ND - Tape & Reel (TR)
1276-2924-1-ND - Cut Tape (CT)
1276-2924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104MBFNNNE
Description
CAP CER 0.1UF 50V X7R 0805
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
1276-2924-6
1276-2924-2
1276-2924-1
Standard Package2,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CL21B104KBFNNNESamsung Electro-Mechanics735,4601276-1180-1-ND£0.08000Upgrade
CL21B104KBCNNNCSamsung Electro-Mechanics5,569,2011276-1003-1-ND£0.08000Upgrade
CL21B104KBCNFNCSamsung Electro-Mechanics2,264,1221276-2444-1-ND£0.08000Upgrade
CL21B104KBCNNWCSamsung Electro-Mechanics92,3661276-2445-1-ND£0.08000Upgrade
CL21B104KCFSFNESamsung Electro-Mechanics858,4021276-2923-1-ND£0.08000Upgrade