CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A684KOFNNNE

Digi-Key Part Number
1276-2920-2-ND - Tape & Reel (TR)
1276-2920-1-ND - Cut Tape (CT)
1276-2920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A684KOFNNNE
Description
CAP CER 0.68UF 16V X5R 0805
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
1276-2920-2
1276-2920-1
1276-2920-6
Standard Package2,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
08053D684KAT2AKYOCERA AVX9,759478-1408-1-ND£0.41000Upgrade
C2012X5R1E684K125AATDK Corporation2445-14399-1-ND£0.20000Upgrade
C2012X5R1H684K125ABTDK Corporation1,018445-14413-1-ND£0.33000Upgrade
0805YD684KAT2AKYOCERA AVX2,216478-1410-1-ND£0.28000Direct