CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C470JB8NFNC

Digi-Key Part Number
1276-2297-2-ND - Tape & Reel (TR)
1276-2297-1-ND - Cut Tape (CT)
1276-2297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C470JB8NFNC
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
160,000£0.00382£611.20
Additional Resources
AttributeDescription
Other Names
1276-2297-6
1276-2297-2
1276-2297-1
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CL10C470JC8NNNCSamsung Electro-Mechanics269,4831276-2299-1-ND£0.08000Upgrade
CL10C470JB8NNNCSamsung Electro-Mechanics746,0091276-1037-1-ND£0.08000Direct