CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B152KB8NNWC

Digi-Key Part Number
1276-1959-2-ND - Tape & Reel (TR)
1276-1959-1-ND - Cut Tape (CT)
1276-1959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B152KB8NNWC
Description
CAP CER 1500PF 50V X7R 0603
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
1276-1959-6
1276-1959-2
1276-1959-1
Standard Package4,000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06035C152JAT2AKYOCERA AVX1,524478-7929-1-ND£0.21000Upgrade
GRM188R72A152KA01DMurata Electronics50,790490-1475-1-ND£0.10000Upgrade
CGJ3E2X7R2A152K080AATDK Corporation2,910445-9138-1-ND£0.20000Direct
C0603C152K2RAC7867KEMET6,590399-C0603C152K2RAC7867CT-ND£0.29000Upgrade
GRM188R72E152KW07DMurata Electronics14,475490-3528-1-ND£0.78000Upgrade