SJ-63072J

DigiKey Part Number
2223-SJ-63072J-ND
Manufacturer
Manufacturer Product Number
SJ-63072J
Description
AUDIO JACK, 6.35 MM, HORIZONTAL,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-63072J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 4 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
1.220" (31.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
7/16"-20
Base Product Number
In-Stock: 483
Can ship immediately
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£1.77000£1.77
10£1.34600£13.46
25£1.21160£30.29
50£1.12040£56.02
100£1.03730£103.73
300£0.92087£276.26
500£0.87256£436.28
1,000£0.81235£812.35
2,500£0.74138£1,853.45
Manufacturers Standard Package
Unit Price without VAT:£1.77000
Unit Price with VAT:£2.12400