MJ-63032A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ-63032A

DigiKey Part Number
2223-MJ-63032A-ND
Manufacturer
Manufacturer Product Number
MJ-63032A
Description
AUDIO JACK, 6.35 MM, HORIZONTAL,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.252" (6.40mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Right Angle
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
1.220" (31.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
7/16"-20
In-Stock: 419
Can ship immediately
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£1.14000£1.14
10£0.96800£9.68
25£0.90720£22.68
50£0.86380£43.19
100£0.82260£82.26
300£0.76117£228.35
500£0.73422£367.11
1,000£0.69917£699.17
2,500£0.65541£1,638.53
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800