SJ2-35043A-SMT-TR

DigiKey Part Number
CP-SJ2-35043A-SMT-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJ2-35043A-SMT-TR
Description
AUDIO JACK, 3.5 MM, RT, 4 CONDUC
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
EDA/CAD Models
SJ2-35043A-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
In-Stock: 11
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.43100£4.31
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600