
PT01-D225D-A503 | |
---|---|
DigiKey Part Number | 2223-PT01-D225D-A503-ND |
Manufacturer | |
Manufacturer Product Number | PT01-D225D-A503 |
Description | POT 50K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT01-D225D-A503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 285° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.492" x 0.394" Face (12.50mm x 10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.67000 | £0.67 |
10 | £0.56800 | £5.68 |
100 | £0.47800 | £47.80 |
500 | £0.42274 | £211.37 |
1,000 | £0.40082 | £400.82 |
5,000 | £0.35396 | £1,769.80 |
10,000 | £0.33543 | £3,354.30 |
Unit Price without VAT: | £0.67000 |
---|---|
Unit Price with VAT: | £0.80400 |