6SXB22M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SXB22M

Digi-Key Part Number
1189-1692-2-ND - Tape & Reel (TR)
1189-1692-1-ND - Cut Tape (CT)
1189-1692-6-ND - Digi-Reel®
Manufacturer
Rubycon
Manufacturer Product Number
6SXB22M
Supplier
Description
CAP ALUM POLY 22UF 20% 6.3V SMD
Detailed Description
22 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 13mOhm 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rubycon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
1189-1692-2
1189-1692-1
1189-1692-6
Standard Package3,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEF-CX1C220RPanasonic Electronic Components3,200P16813-1-ND£1.35000search-direct