0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MU683MA13216

Digi-Key Part Number
63MU683MA13216-ND - Tape & Reel (TR)
Manufacturer
Rubycon
Manufacturer Product Number
63MU683MA13216
Supplier
Description
CAP FILM 0.068UF 20% 63VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.068 µF Film Capacitor - 63V Acrylic, Metallized 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rubycon
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.068 µF
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
63V
Dielectric Material
Acrylic, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£1.02703£3,081.09
Additional Resources
AttributeDescription
Other Names
63MU0.06803216X
63MU683M3216INACTIVE
63MU683M3216
63MU0.06803216X-ND
63MU683M3216-ND
Standard Package3,000