CXW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400CXW56MEFC18X20

Digi-Key Part Number
400CXW56MEFC18X20-ND
Manufacturer
Rubycon
Manufacturer Product Number
400CXW56MEFC18X20
Supplier
Description
CAP ALUM 56UF 20% 400V RADIAL
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rubycon
Series
Package
Bulk
Part Status
Obsolete
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UCY2G560MHD3Nichicon2493-16725-ND£2.18000search-upgrade