NA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25NA330MEFC10X16

Digi-Key Part Number
25NA330MEFC10X16-ND
Manufacturer
Rubycon
Manufacturer Product Number
25NA330MEFC10X16
Supplier
Description
CAP ALUM 330UF 20% 25V RADIAL
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rubycon
Series
Package
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
456 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,000£0.20935£209.35
Additional Resources
AttributeDescription
Standard Package1,000