330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ML330MEFC10X9

DigiKey Part Number
1189-25ML330MEFC10X9-ND
Manufacturer
Manufacturer Product Number
25ML330MEFC10X9
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ML330MEFC10X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.30500£3.05
50£0.22680£11.34
100£0.20210£20.21
500£0.15954£79.77
1,000£0.14612£146.12
3,000£0.12932£387.96
5,000£0.12303£615.15
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800